NIC ComponentsNACE330M25V6.3X5.5TR13FCapacitor de aluminio

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.5mm) SMD 7.04 Ohm 0.063A 2000h 85°C T/R

By using pure aluminum foil in the anode, this electrolytic NACE330M25V6.3X5.5TR13F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 33uF. Its leakage current is 8.25@2Min μA. It has a tolerance of 20%.

211,000 piezas: Se puede enviar en 2 días

    Total$38.20Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2402+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 211,000 piezas
      • Price: $0.0382

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.