NIC ComponentsNACE220M35V6.3X5.5TR13FCapacitor de aluminio
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.5mm) SMD 9.05 Ohm 0.054A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 9.05 | |
| Standard | |
| 0.054 | |
| 7.7@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
This electrolytic NACE220M35V6.3X5.5TR13F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 7.7@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 5.5(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.