Reduced Price
NIC ComponentsNACE100M63V 6.3X5.5TR13FCapacitor de aluminio
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.5mm) SMD 16.6 Ohm 0.034A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 16.6 | |
| Standard | |
| 0.034 | |
| 6.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
By implementing this electrolytic NACE100M63V6.3X5.5TR13F aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6.3@2Min μA. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

