3MN3429-6203RBCabezales del conector y receptáculos PCB
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 52.4 | |
| 8.6 | |
| 24.7 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 3.94 | |
| Through Hole |
Mount this ejector N3429-6203RB header connector from 3M on a jumper post on your PCB to support physical configuration options. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 52.45 mm long, 24.6 mm tall and 8.6 mm deep. N3429-6203RB is housed in black polychlorinated terphenyl.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
