3MN3408-6202RBCabezales del conector y receptáculos PCB
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 39.7 | |
| 8.6 | |
| 24.7 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
Safety is an important concern when designing electronic devices. 3M's ejector N3408-6202RB header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. N3408-6202RB is housed in black polychlorinated terphenyl. This product is 39.75 mm long, 24.6 mm tall and 8.6 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
