3MN2510-6003-RBCabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded N2510-6003-RB header connector from 3M on your PCB today! This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. N2510-6003-RB is housed in black polychlorinated terphenyl. This product is 20.02 mm long, 9.91 mm tall and 8.59 mm deep.

784 piezas: Se puede enviar en 4 días

    Total$1,351.22Price for 784

    • (784)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 784 piezas
      • Price: $1.7235

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.