The Murata manufacturing test and measurement accessories have an SMA to L type probe connector. The switch connector's test probes are compatible with the larger SWD connectors. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The product has a coaxial cable small in size and the switch connector includes its wide operating frequency from DC to 6 GHz.
Features and Benefits:
• The coaxial connector with switch is very useful for characteristic measurement Cellular phone and microwave circuit
• It is possible to switch the line connection and disconnection easily by special probe
• Small size & suitable for low profile design
• Excellent characteristics and high performance with wide frequency range. (DC to 6GHz)
• Surface mountable and reflow solder compatible
Application:
• Cellular phone
• W-LAN
• Personal Computer
• Tablet
• Other wireless and measurement equipment
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Probe | |
| -40 | |
| 85 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
