| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Octal |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 8 |
| Maximum Working Voltage (V) | 8 |
| Minimum Breakdown Voltage (V) | 8.89 |
| Maximum Breakdown Voltage (V) | 9.83 |
| Maximum Clamping Voltage (V) | 13.6 |
| Maximum Peak Pulse Current (A) | 220.6 |
| Maximum Reverse Leakage Current (uA) | 50 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 3000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 9.65(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 22.05(Max) mm |
| PCB changed | 16 |
| Pin Count | 16 |