GlenairMWDM2L-9TSSConector D-subminiatura

Conn Micro-D SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

It's easy to communicate between serial connections by using the micro d-subminiature MWDM2L-9TSS DVI connector from Glenair. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. MWDM2L-9TSS is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder cup termination method. This product is 19.94 mm long, 7.82 mm tall and 15.98 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $372.30
    1. 1+$372.30
    2. 2+$234.11
    3. 4+$228.75
    4. 7+$225.36
    5. 10+$201.30
    6. 20+$194.92
    7. 35+$192.97
    8. 50+$191.04
    9. 100+$189.13
    10. 250+$187.24

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.