GlenairMWDM2L-9PCBRP-.110Conector D-subminiatura
Conn Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| E | |
| No | |
| 19.9 | |
| 15.6 | |
| 7.8 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Make the most secure connections between serial ports using the micro d-subminiature MWDM2L-9PCBRP-.110 DVI connector from Glenair. Its pitch is 2.54 mm. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM2L-9PCBRP-.110 is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method. This product is 19.9 mm long, 7.8 mm tall and 15.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

