GlenairMWDL-25P-5C4-1.000BConector D-subminiatura
Conn D-Sub Single Strand Copper Wire 0.025m 25AWG Micro D-Subminiature 25 POS PIN Crimp
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| 1 | |
| Straight | |
| 3 | |
| -55 | |
| 150 | |
| Gold Over Nickel |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. It has a single strand copper cable. Its wire is 25 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

