Murata Power SolutionsMVAD040-12Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 3.34A 40W Medical 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.34 | |
| 40 | |
| 90 | |
| 264 | |
| 120 | |
| 300 | |
| 3000VAC | |
| 0.9 | |
| 47 to 63 | |
| ±0.5 | |
| 87(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -20 | |
| 50 | |
| Mounting | Screw |
| Package Height | 31.5 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
This MVAD040-12 AC to DC power supply from Murata Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 40 W. This part's single output can handle a current up to 3.34 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
