Un 25-50% de rebaja

VishayMURS360S-E3/52TRectifiers

Diode Switching 600V 1.5A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode MURS360S-E3/52T rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

546 piezas: Se puede enviar en 2 días

    Total$0.12Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2125+
      Manufacturer Lead Time:
      5 semanas
      Minimum Of :
      1
      Maximum Of:
      546
      Country Of origin:
      China
         
      • Price: $0.1230
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2125+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      China
      • In Stock: 546 piezas
      • Price: $0.1230

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.