Más Buscadas
onsemiMUN5311DW1T1GBJT digital
Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 35@5mA@10V | |
| 10 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 385 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Are you in need of the digital form of a traditional bipolar junction transistor? The npn and PNP MUN5311DW1T1G digital transistor from ON Semiconductor is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

