TDK-Lambda AmericasMTW15-51515Suministro de energía de AC a CC
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 2|0.3|0.2 | |
| 17.5 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 0.42(Typ) | |
| 47 to 440 | |
| 71(Typ) | |
| No | |
| JST RCY Female | |
| JST RCY Female | |
| No | |
| 150mV|120mV | |
| No | |
| -10 | |
| 60 | |
| 150 | |
| Mounting | Screw |
| Package Height | 23 + 3(Max) |
| Package Width | 50 |
| Package Length | 127 |
| PCB changed | 11 |
| 11 |
Power your device with direct current by using this MTW15-51515 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 5|15|-15 V and maximum output power of 17.5 W. This part's 3 outputs can handle a current up to 2|0.3|0.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

