SamtecMTSW-103-08-S-D-310Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded MTSW-103-08-S-D-310 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MTSW-103-08-S-D-310 is housed in black polyester. This product is 7.62 mm long, 10.41 mm tall and 5.08 mm deep.

3 piezas: Se puede enviar mañana

    Total$0.86Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1522+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 3 piezas
      • Price: $0.86

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.