| ECCN (Estados Unidos) | 5A992C |
| Estatus de pieza | Obsolete |
| Código HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Frequency Band (MHz) | 700/750/800/850/900/1700/1800/1900 |
| SIM Card | Yes |
| Antenna Connector Type | U.FL |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 375 |
| Protocols Supported | FTP/FTPS/HTTP/HTTPS/SSL/TCP/TLS/UDP |
| Interface | I2C/SPI/UART/USB |
| Minimum Operating Supply Voltage | 3.2VDC |
| Typical Operating Supply Voltage | 3.3VDC|5VDC |
| Maximum Operating Supply Voltage | 5.25VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Pack |
| Generations and Technologies | Cat M1 |