| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 5A992c. |
| Estatus de pieza | Active |
| Código HTS | 8523.51.00.00 |
| Automotive | No |
| PPAP | No |
| Cell Type | TLC NAND |
| Capacity (byte) | 480G |
| Maximum Read Speed (Mbps) | 4320 |
| Maximum Write Speed (Mbps) | 4160 |
| Form Factor | M.2 |
| Style | Solid State Drive |
| Interface Type | SATA |
| Interface Transfer Rate | 6Gbps |
| Minimum Operating Supply Voltage (V) | 3.14 |
| Maximum Operating Supply Voltage (V) | 3.64 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Product Length (mm) | 100.45 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 7 |