Murata Power SolutionsMTC1S2405MC-R7Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VAC | |
| DC/DC | |
| 240(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 76.5(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 11.23 mm |
| Package Width | 14.22 mm |
| Package Length | 14.99 mm |
| PCB changed | 6 |
| Supplier Package | Mini-SMD Module |
| 6 |
Provide the ability to switch between voltages by using this step down MTC1S2405MC-R7 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

