TE ConnectivityMTA406NPCInterruptor de palanca
Switch Toggle ON None ON 4PDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Long Bat Lever | |
| 4PDT | |
| ON None ON | |
| Threaded | |
| 6@125VAC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 80000 | |
| 150000 | |
| Chrome | |
| 10.49 | |
| 4 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 12 | |
| 4 | |
| 4.32 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 80 | |
| 1/4-40 | |
| 13 | |
| 8 | |
| 22.6 | |
| 12.5 | |
| 13 | |
| 22.6 | |
| 32.59 |
This MTA406NPC toggle switch from TE Connectivity acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a 4PDT configuration. This toggle switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The MTA406NPC toggle switch has a PC pin termination style. This product is 13 mm long, 32.59 mm tall and 22.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

