Un 25-50% de rebaja
TE ConnectivityMTA206RInterruptor de palanca
Switch Toggle ON None (ON) DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Long Bat Lever | |
| DPDT | |
| ON None (ON) | |
| Threaded | |
| 6@125VAC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 60000 | |
| 60000 | |
| Chrome | |
| 10.49 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 6 | |
| 4 | |
| 4.32 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 80 | |
| 1/4-40 | |
| 13 | |
| 8 | |
| 13 | |
| 10 | |
| 13 | |
| 13 | |
| 32.49 |
The MTA206R toggle switch from TE Connectivity allows you to control the status of your project. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -20 °C to 80 °C. The MTA206R toggle switch has a wire lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 32.49 mm tall and 13 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

