| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.51 |
| Automotive | Yes |
| PPAP | Unknown |
| Cell Type | SLC NAND |
| Chip Density (bit) | 2G |
| Architecture | Sectored |
| Number of Bits/Word (bit) | 8 |
| Number of Words | 256M |
| Programmability | Yes |
| Timing Type | Asynchronous |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Automotive |
| ECC Support | Yes |
| Packaging | Tray |
| Mounting | Surface Mount |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 63 |
| Lead Shape | Ball |