| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A991b.1.a. |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.71 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cell Type | SLC NAND |
| Chip Density (bit) | 2G |
| Address Width (bit) | 24 |
| Page Size | 2Kbyte |
| Number of Bits/Word (bit) | 1/2/4 |
| Number of Words | 2G/1G/512M |
| Programmability | Yes |
| Timing Type | Synchronous |
| Max. Access Time (ns) | 6 |
| Maximum Erase Time (s) | 0.01/Block |
| Maximum Programming Time (ms) | 0.6/Page |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Page Read Current (mA) | 35 |
| Program Current (mA) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Command Compatible | No |
| ECC Support | Yes |
| Support of Page Mode | Yes |
| Minimum Endurance (Cycles) | 100000 |
| Packaging | Tray |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UPDFN |
| Pin Count | 8 |