HoneywellMT-4RV22-A28Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 250VDC 1.25N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 10@125VDC | |
| 0.89 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 1.25 |
The MT-4RV22-A28 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VDC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The MT-4RV22-A28 snap action switch has a screw termination style. This product is 50.39 mm long, 53.44 mm tall and 17.45 mm deep. The maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

