PHOENIX CONTACTMSTBVA 2.5/12-G-5.08Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.412 | |
| 62.96 | |
| 8.6 | |
| 12 | |
| Through Hole |
Mount this shrouded MSTBVA 2.5/12-G-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. MSTBVA 2.5/12-G-5.08 is housed in green polybutylene terephthalate. This product is 62.96 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

