PHOENIX CONTACTMSTB 2.5/ 8-ST-5.08Bloques terminales del conector
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13 | |
| 40.64 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this MSTB 2.5/ 8-ST-5.08 PCB terminal block developed by Phoenix Contact. This F connector has 8 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12@IEC|10@UL A. MSTB 2.5/ 8-ST-5.08 is housed in polyamide. Its wire is 12-24@IEC|12-30@UL AWG. This product is 40.64 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

