PHOENIX CONTACTMSTB 2.5/ 4-STZ-5.08Bloques terminales del conector
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.517 | |
| 20.32 | |
| 52.2 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This MSTB 2.5/ 4-STZ-5.08 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. MSTB 2.5/ 4-STZ-5.08 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 20.32 mm long and 52.2 mm. It uses the screw termination method. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

