PHOENIX CONTACTMSTB 2.5/ 3-ST-5.08Bloques terminales del conector

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's MSTB 2.5/ 3-ST-5.08 PCB terminal block. This F connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5.08 mm. MSTB 2.5/ 3-ST-5.08 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG. This product is 15.24 mm long, 15 mm tall and 18.2 mm deep.

8,916 piezas: Se puede enviar en 2 días

    Total$1.63Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2533+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Alemania
      • In Stock: 8,916 piezas
      • Price: $1.6340

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.