TE ConnectivityMSS2200G04Interruptor corredizo

Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray

The best way to turn on or off your application is by using this MSS2200G04 slide switch from TE Connectivity. It has a DPDT configuration. This slide switch has an operating temperature range of -20 °C to 85 °C. The MSS2200G04 slide switch has a PC pin termination style. This component will be shipped in tray format. This product is 14 mm long, 12.3 mm tall and 5.8 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

No Stock Available

Quantity Increments of 1 Minimum 2400
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.4832
    1. 1+$1.4832
    2. 2500+$1.3690
    3. 5000+$1.2291
    4. 10000+$1.2168

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.