Texas InstrumentsMSP430G2233IRHB32TMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R

Used in any modern day system or circuit design this MSP430G2233IRHB32T microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the MSP430 core architecture. Its flash program memory is 2KB.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.1153
    1. 250+$1.1153
    2. 500+$1.1042
    3. 1000+$1.0931
    4. 2000+$1.0822
    5. 2500+$1.0714
    6. 3000+$1.0607
    7. 4000+$1.0501
    8. 5000+$1.0396
    9. 10000+$1.0292

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.