Texas InstrumentsMSP430G2202IRSA16TMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R

Want to centralize your components to one device? Look no further use this MSP430G2202IRSA16T microcontroller manufactured by Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 2KB. This is a 16 bit processor.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.1318
    1. 250+$1.1318
    2. 500+$1.1264
    3. 1000+$1.1209
    4. 2000+$1.1154
    5. 2500+$1.1098
    6. 3000+$1.1042
    7. 4000+$1.0985
    8. 5000+$1.0928
    9. 10000+$1.0869

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.