Texas InstrumentsMSP430F5508IPTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

With the MSP430F5508IPT microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This is a 16 bit processor. Its flash program memory is 16KB. Its ADC resolution is 10. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    18 semanas
    • Price: $2.493
    1. 500+$2.493
    2. 1000+$2.477
    3. 2000+$2.462
    4. 2500+$2.446
    5. 3000+$2.430
    6. 4000+$2.414
    7. 5000+$2.397
    8. 10000+$2.396

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.