Texas InstrumentsMSP430F5500IRGZTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Want to centralize your components to one device? Look no further use this MSP430F5500IRGZT microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 semanas
    • Price: $2.221
    1. 250+$2.221
    2. 500+$2.199
    3. 1000+$2.177
    4. 2000+$2.155
    5. 2500+$2.134
    6. 3000+$2.125
    7. 4000+$2.104
    8. 5000+$2.083
    9. 10000+$2.030

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.