Texas InstrumentsMSP430F5131IRSBRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R

This MSP430F5131IRSBR microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.997
    1. 3000+$1.997
    2. 6000+$1.977
    3. 9000+$1.957
    4. 12000+$1.938
    5. 15000+$1.918
    6. 24000+$1.899
    7. 30000+$1.880
    8. 60000+$1.861
    9. 120000+$1.843

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.