Texas InstrumentsMSP430F436IPZRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Need a strong device that can control other devices in your circuit design? Look no further. This MSP430F436IPZR microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 12. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 24KB.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $7.540
    1. 1000+$7.540
    2. 2000+$7.502
    3. 3000+$7.463
    4. 4000+$7.425
    5. 5000+$7.386
    6. 6000+$7.346
    7. 10000+$7.306
    8. 15000+$7.266
    9. 20000+$7.225

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.