Texas InstrumentsMSP430F2252TDAMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP Tube

With the MSP430F2252TDA microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 16KB. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 40 Minimum 240
  • Manufacturer Lead Time:
    12 semanas
    • Price: $4.699
    1. 240+$4.699
    2. 1000+$4.676
    3. 2000+$4.652
    4. 3000+$4.628
    5. 4000+$4.604
    6. 5000+$4.580
    7. 6000+$4.555
    8. 10000+$4.530
    9. 15000+$4.505
    10. 20000+$4.479

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.