Texas InstrumentsMSP430F2101IPWMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the MSP430F2101IPW microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 1KB.

210 piezas: Se puede enviar en 4 días

    Total$70.21Price for 70

    • (70)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      18 semanas
      • In Stock: 210 piezas
      • Price: $1.003

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.