| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | 8542.31.00.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MSP430 |
| Instruction Set Architecture | RISC |
| Device Core | MSP430 |
| Core Architecture | MSP430 |
| Maximum CPU Frequency (MHz) | 8 |
| Maximum Clock Rate (MHz) | 8 |
| Data Bus Width (bit) | 16 |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 256B |
| Programmability | Yes |
| Number of I/Os | 14 |
| No. of Timers | 1 |
| PWM | 1 |
| Number of DACs | 1 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 1 |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |