| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 12 | |
| 12 | |
| 16 | |
| Flash | |
| 16KB | |
| 512B | |
| Yes | |
| SPI/UART/USART | |
| 11 | |
| 3 | |
| 16 | |
| 3 | |
| 24/24/24 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Used in any modern day system or circuit design this MSP430AFE253IPWR microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 24. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 16KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

