VishayMSP10C012K20GDARedes y matrices del resistor

Res Thick Film NET 2.2K Ohm 2% 1.6W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Use this MSP10C012K20GDA resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.25 (1/4) W. This product's 9 resistors have a value of 2.2K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. The MSP10C012K20GDA part has a pin termination style. This product is 25.15 mm long, 8.89 mm tall and 2.29 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

228 piezas: Se puede enviar mañana

    Total$1.17Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2231+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Méjico
      • In Stock: 228 piezas
      • Price: $1.172

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.