VishayMSP10C0110K0GEJRedes y matrices del resistor

Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MSP10C0110K0GEJ resistor array, essentially an IC chip with multiple resistors built in. This product's 9 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 25.15 mm long, 8.89 mm tall and 2.29 mm deep. This device is made with thick film technology. The MSP10C0110K0GEJ part has a pin termination style. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 22 Minimum 264
  • Manufacturer Lead Time:
    14 semanas
    • Price: $6.007
    1. 1+$6.007
    2. 506+$4.765
    3. 1012+$3.934
    4. 2002+$3.479

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.