VishayMSP10C01100KGEJRedes y matrices del resistor

Res Thick Film NET 100K Ohm 2% 1.6W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MSP10C01100KGEJ resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 100K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP10C01100KGEJ part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 8.89 mm tall and 2.29 mm deep.

No Stock Available

Quantity Increments of 22 Minimum 264
  • Manufacturer Lead Time:
    14 semanas
    • Price: $5.754
    1. 1+$5.754
    2. 506+$5.555
    3. 1012+$5.381
    4. 2002+$5.255

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.