VishayMSP10A01100KGEJRedes y matrices del resistor

Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Downsize multiple resistors onto a single chip with the MSP10A01100KGEJ resistor array, developed by Vishay. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 100K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. The MSP10A01100KGEJ part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep.

Import TariffMay apply to this part

66 piezas: Se puede enviar mañana

    Total$1.28Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1822+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 66 piezas
      • Price: $1.275

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.