VishayMSP08A034K70GDARedes y matrices del resistor

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The MSP08A034K70GDA resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP08A034K70GDA part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep.

No Stock Available

Quantity Increments of 28 Minimum 336
  • Manufacturer Lead Time:
    14 semanas
    • Price: $4.048
    1. 1+$4.048
    2. 504+$3.838
    3. 1008+$3.217
    4. 2016+$2.925

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.