| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991.c.3 |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Number of Primary Switch Ports | 64 |
| Maximum Data Rate (Mbps) | 100000 |
| Internal Memory Buffer Size | 64MB |
| Minimum Operating Supply Voltage | 100VAC |
| Maximum Operating Supply Voltage | 264VAC |
| Power Supply Type | Single |
| Fiber Support | Yes |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Mounting | Rack |
| Package Height | 88 |
| Package Width | 428 |
| Package Length | 568.5 |