SamtecMSAS-114-ZSGT-13Enchufe del conector
Conn PGA Socket SKT 114 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MSAS-114-ZSGT-13 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PGA Socket | |
| SKT | |
| 114 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 33.02 | |
| 33.02 | |
| 4.44 | |
| Through Hole |
For multiple wires on a cable, use this pga socket MSAS-114-ZSGT-13 connector socket from Samtec to get a strong and tight connection. This SKT connector's 114 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. MSAS-114-ZSGT-13 is housed in polyester. This product is 33.02 mm long, 4.44 mm tall and 33.02 mm deep. It is insulated with polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
