AmphenolMS3475W22-12SConector circular
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 22-12 | |
| No | |
| Olive Drab Cadmium | |
| 600VAC | |
| -65 | |
| 200 | |
| 42.06 | |
| 36.06 |
The miniature cylindrical MS3475W22-12S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. This socket type connector has 12 socket type contacts. Its shell size is 22-12. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 42.06 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
