AmphenolMS3474W22-55SXConector circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| X | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.21 | |
| 49.63 | |
| 49.63 |
By using this miniature cylindrical MS3474W22-55SX connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 22-55. This socket type connector has 55 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.21 mm long, 49.63 mm tall and 49.63 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

