AmphenolMS3474W14-5PConector circular
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14-5 | |
| No | |
| Olive Drab Cadmium | |
| 600VAC | |
| -65 | |
| 200 | |
| 35.68 | |
| 38.51 | |
| 38.51 |
This miniature cylindrical MS3474W14-5P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 5 RCP contacts. Its shell size is 14-5. It has a straight body orientation. It has a receptacle type gender. This product is 35.68 mm long, 38.51 mm tall and 38.51 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

