Deutsch GroupMS3474W14-4PConector circular
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 14-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 23 | |
| -55 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.65 | |
| 35.3 | |
| 35.3 |
Make a solid connection with this miniature circular MS3474W14-4P connector from Deutsch. This RCP connector has 4 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14-4. This device has a maximum current rating of 23 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.65 mm long, 35.3 mm tall and 35.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

